Filter Your Search
1 - 3 of 3 results
|
TXS2SA-L2-24V-X
Panasonic Electronic Components
|
$3.0995 | Yes | Yes | Active | 24 V | 150 mW | 3.84 kΩ | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 6 mA | 19.2 V | 19.2 V | 24 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ||||
|
TXS2SA-L2-24V
Panasonic Electronic Components
|
$4.2243 | Yes | Yes | Active | 24 V | 150 mW | 3.84 kΩ | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 6 mA | 19.2 V | 19.2 V | 24 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | Panasonic | ||
|
TXS2SA-L2-24V-Z
Panasonic Electronic Components
|
$4.6315 | Yes | Yes | Active | 24 V | 150 mW | 3.84 kΩ | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 6 mA | 19.2 V | 19.2 V | 24 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | Panasonic |