Parametric results for: TZ-1GV2 (ALTERNATE: TZ1GV... under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tz1gv2
Select parts from the table below to compare.
Compare
Compare
TZ-1GV2
OMRON Corporation
Check for Price Yes Active 1 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 1A@250VAC 1A@30VDC 1 A 250 V 1.27 N 2.6 mm -65 °C 400 °C PANEL MOUNT 6.1 mm IP00 NO Nickel (Ni) SCREW 17.4 mm 21.8 mm 49.2 mm OMRON CORP unknown EAR99 8536.50.70.00 Omron Electronics
TZ-1GV22
OMRON Corporation
Check for Price Yes Active 1 A 30 V 50000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SHORT HINGE ROLLER LEVER 1A@250VAC 1A@30VDC 1 A 250 V 2.35 N 1.5 mm -65 °C 400 °C PANEL MOUNT 3.4 mm IP00 NO Nickel (Ni) SCREW 17.4 mm 21.8 mm 49.2 mm OMRON CORP unknown EAR99 8536.50.70.00 Omron Electronics