Filter Your Search
1 - 10 of 14 results
|
U2102B-FP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | 5 mA | OTHER | R-PDSO-G16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||
|
U2102B
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | 5 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||
|
U2102B-FPG3
Atmel Corporation
|
Check for Price | Obsolete | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15.2V TO 17.2V SUPPLY | 1 | 17.2 V | 15 V | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.925 mm | 3.8 mm | ATMEL CORP | unknown | 8542.39.00.01 | SOIC | SOP, | 16 | ||||||||
|
U2102B-X
Atmel Corporation
|
Check for Price | No | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15.2V TO 17.2V SUPPLY | 1 | 2 mA | 17 V | 15 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | ATMEL CORP | compliant | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | |||
|
U2102B-XFP
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V TO 17V SUPPLY | 1 | 17.2 V | 15.2 V | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | SO-16 | |||||||||||||||
|
U2102B-X
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V TO 17V SUPPLY | 1 | 17.2 V | 15.2 V | OTHER | R-PDIP-T16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | DIP-16 | |||||||||||||||
|
U2102B-FPG3
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15.2V TO 17.2V SUPPLY | 1 | 17.2 V | 15.2 V | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | SO-8 | |||||||||||||||
|
U2102B-XFP
Atmel Corporation
|
Check for Price | No | No | Obsolete | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15.2V TO 17.2V SUPPLY | 1 | 2 mA | 17 V | 15 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.925 mm | 1.65 mm | 3.8 mm | ATMEL CORP | compliant | 8542.39.00.01 | SOIC | LSOP, SOP16,.25 | 16 | ||
|
U2102B
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 15.2V TO 17.2V SUPPLY | 1 | 17.2 V | 15.2 V | OTHER | R-PDIP-T8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | DIP-8 | |||||||||||||||
|
U2102B-XFPG3Y
Atmel Corporation
|
Check for Price | Yes | Obsolete | 15 V | YES | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATES WITH 15.2V TO 17.2V SUPPLY | 1 | 2 mA | 17 V | 15 V | OTHER | R-PDSO-G16 | Not Qualified | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 9.925 mm | 1.65 mm | ATMEL CORP | compliant | 8542.39.00.01 | SOIC | LSOP, SOP16,.25 | 16 |