Filter Your Search
1 - 2 of 2 results
|
U811SH9V6GE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 1 A | 28 V | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | 0.25 inch | UNTHREADED | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 7 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | WIRE WRAP | PARTIAL | 0.198 inch | 9.144 mm | 27.7622 mm | 19.05 mm | 0.25 inch | 0.185 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 | ||
|
U811SH9V6GE
C&K
|
Check for Price | Active | PUSHBUTTON SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |