Filter Your Search
1 - 8 of 8 results
|
UA2311L-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 2.5 V | -2.5 V | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.95 mm | 1.96 mm | 4.92 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-8 | 8 | compliant | 8542.39.00.01 | ||
|
UA2311L-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 2.5 V | -2.5 V | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | UNISONIC TECHNOLOGIES CO LTD | DIP | , | 8 | compliant | 8542.39.00.01 | |||||||||
|
UA2311-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2.5 V | -2.5 V | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.95 mm | 1.96 mm | 4.92 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
UA2311-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2.5 V | -2.5 V | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.31 mm | 9.2 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
UA2311L-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 2.5 V | -2.5 V | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.95 mm | 1.96 mm | 4.92 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-8 | 8 | compliant | 8542.39.00.01 | ||
|
UA2311G-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2.5 V | -2.5 V | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | UNISONIC TECHNOLOGIES CO LTD | DIP-8 | compliant | 8542.39.00.01 | ||||||||||||
|
UA2311-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2.5 V | -2.5 V | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.95 mm | 1.96 mm | 4.92 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
UA2311G-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2.5 V | -2.5 V | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOP-8 | compliant | 8542.39.00.01 |