Filter Your Search
1 - 1 of 1 results
|
UA7527L-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 14 V | 11 V | 25 V | 9.5 V | 500 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | OTHER | R-PDSO-G8 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |