Filter Your Search
1 - 2 of 2 results
|
UA7805CKTER
Texas Instruments
|
Check for Price | No | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOP | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | TEXAS INSTRUMENTS INC | SFM | , SMSIP3H,.41TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
UA7805CKTER
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 25 V | 7 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | 240 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | ROCHESTER ELECTRONICS LLC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Standard Drop |