Parametric results for: UA79M24CKTP under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ua79m24cktp
Select parts from the table below to compare.
Compare
Compare
UA79M24CKTPR
Rochester Electronics LLC
Check for Price No No Active 38 V 27 V 24 V 500 mA YES FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 BIPOLAR R-PSSO-G2 e0 COMMERCIAL NOT SPECIFIED 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.29 mm SINGLE 6.04 mm 6.145 mm 2.16 mm ROCHESTER ELECTRONICS LLC SFM PLASTIC, PFM-2 2 unknown Fixed,Negative,Single Output,Standard Drop
UA79M24CKTPR
Texas Instruments
Check for Price No Obsolete 38 V 27 V 24 V 4.2 V 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.08 % 0.3 % 1 BIPOLAR 5 % R-PSSO-G2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.29 mm SINGLE 6.04 mm 6.145 mm 2.16 mm TEXAS INSTRUMENTS INC SFM PLASTIC, PFM-2 2 not_compliant Fixed,Negative,Single Output,Standard Drop EAR99 8542.39.00.01
UA79M24CKTP
Texas Instruments
Check for Price No Obsolete 38 V 27 V 24 V 4.2 V 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.08 % 0.3 % 1 25.2 V 22.8 V BIPOLAR 5 % R-PSSO-G2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE TEXAS INSTRUMENTS INC MODULE TO-252, SMSIP3H,.38,90TB 2 not_compliant Fixed,Negative,Single Output,Standard Drop EAR99 8542.39.00.01