Filter Your Search
1 - 6 of 6 results
|
UC3843ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||||
|
UC3843ADR2G
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 8.2 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 | onsemi | |||||
|
UC3843ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 2.5 V | 30 V | 8.2 V | 1 A | 17 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
UC3843ADR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | 2.5 V | 30 V | 8.2 V | 1 A | 17 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MOTOROLA INC | PLASTIC, SO-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UC3843ADR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 30 V | 8.2 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 | ||||||||||
|
UC3843ADR2
onsemi
|
Check for Price | No | Obsolete | 15 V | 30 V | 8.2 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 | not_compliant | SOIC | 14 | EAR99 | 8542.39.00.01 | onsemi |