Filter Your Search
1 - 1 of 1 results
|
UCB1H470MNL1GS
Nichicon Corporation
|
$0.2700 | Yes | Yes | End Of Life | 47 µF | 50 V | 92 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 70.5 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon |