Filter Your Search
1 - 1 of 1 results
|
UCC21320QDWKRQ1
Texas Instruments
|
$2.4235 | Yes | Yes | Active | 3.3 V | 12 V | STANDARD | 30 µs | 30 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 2 | 6 A | 2 mA | 18 V | 3 V | 25 V | 9.2 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.42 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.42 | compliant | EAR99 | 8542.39.00.01 | 2020-02-27 | Texas Instruments |