Filter Your Search
1 - 1 of 1 results
|
UCC2894PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14.5 V | 8.5 V | 2.5 A | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |