Filter Your Search
1 - 3 of 3 results
|
UCC3957M-1TR
Texas Instruments
|
Check for Price | Obsolete | 16 V | 6.5 V | 20 V | 40 µA | 4 | YES | NO | SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION | BATTERY PROTECTOR | 1 | BICMOS | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
UCC3957M-1G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 V | 6.5 V | 20 V | 40 µA | 4 | YES | NO | SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION | BATTERY PROTECTOR | 1 | BICMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
UCC3957M-1
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 V | 6.5 V | 20 V | 40 µA | 4 | YES | NO | SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION | BATTERY PROTECTOR | 1 | BICMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |