Filter Your Search
1 - 1 of 1 results
|
UCC5350MCDR
Texas Instruments
|
$1.3944 | Yes | Yes | Active | 3.3 V | 15 V | 100 ns | 100 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | TRANSIENT; UNDER VOLTAGE | NO | 1 | 1 | SOURCE AND SINK | 10 A | 15 V | 3 V | 33 V | 13.2 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.8 mm | 5.85 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2017-08-09 | Texas Instruments |