Filter Your Search
1 - 2 of 2 results
|
UCN5810A-1
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 40 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | 1 | SOURCE | 12 V | 5 V | 80 V | NO | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UCN5810A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 60 V | 40 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | 1 | SOURCE | 3 mA | 12 V | 5 V | 60 V | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 |