Filter Your Search
1 - 10 of 236 results
|
UF160SM
Microchip Technology Inc
|
$75.0677 | No | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||||||
|
UF1604CT
Sensitron Semiconductors
|
Check for Price | No | No | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
UF1608CT
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 8 A | 1.7 V | 100 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 125 A | 1 | R-PSFM-T3 | e0 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, TO-220, 3 PIN | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||
|
70UF160YD
International Rectifier
|
Check for Price | No | Transferred | 250 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | 6.6 kA | 1 | 200 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
302UF160PDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 250 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH POWER | 6.85 kA | 1 | O-MUPM-H1 | DO-205AB | 200 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
UF1601CT
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 8 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 125 A | 1 | R-PSFM-T3 | e0 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, TO-220, 3 PIN | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||
|
UF1604CT_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
UF1602CT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 2 | 150 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||
|
UF1606FCT
Sensitron Semiconductors
|
Check for Price | No | No | Active | 16 A | 100 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
UF160-03
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | ULTRA FAST RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FRONTIER ELECTRONICS CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |