Filter Your Search
1 - 2 of 2 results
|
UG18ACT-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 9 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 175 A | 1 | 50 V | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | Vishay | |||||||
|
UG18ACT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 9 A | 1.2 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 175 A | 1 | 50 V | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | Vishay | TO-220AB | 3 | EAR99 | 8541.10.00.80 |