Filter Your Search
1 - 1 of 1 results
|
UHE-5/5000-Q12-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 26.25 W | R-PDMA-P9 | e4 | Not Qualified | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | UNSPECIFIED | 40.6 mm | 50.8 mm | 10.7 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |