Filter Your Search
1 - 10 of 226 results
|
UM-1/123SF5.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | SERIES - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 | |||||
|
UM-1/123JF15.9MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 15.9 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 30 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
UM-1/123FF7.990MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 7.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 20 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
UM-1/123SF5.990MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | SERIES - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
UM-1/123DF3.50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 3.5 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 200 Ω | 16 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 | ||||
|
UM-1/123D3FREQ1
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 45 Ω | 16 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - 3RD OVERTONE | 100 µW | 49.9 MHz | 30 MHz | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | |||
|
UM-1/123JF7.99MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 7.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 30 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
UM-1/123JF9.99MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 9.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 90 Ω | 30 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
UM-1/123BF6.990MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 6.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
UM-1/123FF6.99MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 6.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 20 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |