Filter Your Search
1 - 2 of 2 results
|
UM10B10A01
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLAT LEVER | .1A@250VAC | 100 mA | 250 V | 0.15 N | 600 µm | THROUGH HOLE-STRAIGHT | 700 µm | NO | SOLDER | 6.4 mm | 11 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
UM10B10J01
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLAT LEVER | .1A@250VAC | 100 mA | 250 V | 0.05 N | 8.5 mm | THROUGH HOLE-STRAIGHT | 11 mm | NO | SOLDER | 6.4 mm | 11 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |