Filter Your Search
1 - 3 of 3 results
|
UPC4560C-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 6 mV | 2.8 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 10000 | 20000 | R-PDIP-T8 | Not Qualified | e6/e4 | 100 dB | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | ||||||||
|
UPC4560C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mV | 2.8 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 10000 | 20000 | R-PDIP-T8 | Not Qualified | e6/e4 | 100 dB | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | Renesas Electronics | ||
|
UPC4560C-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 6 mV | 2.8 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 10000 | R-PDIP-T8 | Not Qualified | e1 | 100 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.33.00.01 |