Filter Your Search
1 - 2 of 2 results
|
UPD703100AGJ-40-UEN-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 40 MHz | 16 | 24 | 40 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | 3.6 V | 3 V | OTHER | S-PQFP-G144 | Not Qualified | e6 | 70 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
UPD703100AGJ-40-UEN
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 40 MHz | 16 | 24 | 40 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | 3.6 V | 3 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 70 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |