Filter Your Search
1 - 1 of 1 results
|
UPD703230GB(A)-XXX-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 20 MHz | 65536 | 4096 | V850 | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | MOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP | 64 | PLQP0064KF-B64 | compliant | 8542.31.00.01 |