Filter Your Search
1 - 3 of 3 results
|
UPD70F3033AGF-3BA
NEC Electronics Group
|
Check for Price | Obsolete | 32 | 20 MHz | 16 | 22 | 20 MHz | 83 | YES | 5 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD70F3033AGF-3BA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 20 | 20 MHz | 83 | YES | 5 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | NO | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | PRQP0100JJ-C100 | Renesas Electronics | |||||
|
UPD70F3033AGF-3BA-A
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 20 MHz | 83 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FLASH | 70 mA | 5.5 V | 4 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | PRQP0100JJ-C | Renesas Electronics |