Filter Your Search
1 - 6 of 6 results
|
UPD780852GC(A)-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD780852GC-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8.38 MHz | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 80 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD780852GC(A)-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.38 MHz | 40960 | 1536 | UPD78K0 | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | YES | MROM | 21 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | unknown | 8542.31.00.01 | PLQP0080JB-B80 | ||||||||
|
UPD780852GA-XXX-8BT
NEC Electronics Group
|
Check for Price | Transferred | 8 | 8.38 MHz | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD780852GC-XXX-8BT
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 8.38 MHz | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 80 | compliant | 8542.31.00.01 | |||||||||||||
|
UPD780852GA-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.38 MHz | 8.38 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | QUAD | RENESAS ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 |