Filter Your Search
1 - 10 of 488 results
|
UPD784225YGK-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, 12 X 12 MM, PLASTIC, TQFP-80 | compliant | |||||||||||||
|
UPD784031GK-9EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | compliant | TFQFP | 80 | PTQP0080KD-D80 | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
UPD784216AYGF-XXX-3BA-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8V MIN SUPPLY AT 2MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.8 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, 20 X 14 MM, PLASTIC, QFP-100 | compliant | |||||||||||||
|
UPD784035GC(A)-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | MOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, PLASTIC, QFP-80 | compliant | QFP | 80 | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
UPD784036GC-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 65536 | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | compliant | LQFP | 80 | PLQP0080JB-B80 | 3A991.A.2 | 8542.31.00.01 | |||||||
|
UPD784037GK-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | compliant | |||||||||||||
|
UPD784216YGF-XXX-3BA
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD784035GK-XXX-9EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | compliant | |||||||||||||
|
UPD784975AGF-XXX-3BA-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 | 12.5 MHz | 8 | 12.5 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP, | compliant | QFP | 100 | 8542.31.00.01 | ||||||||||||||
|
UPD784046GC(A1)-A-A-A-3B9
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 10 MHz | 16 | 20 | 20 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 110 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP, | unknown | QFP | 80 | 8542.31.00.01 |