Filter Your Search
1 - 3 of 3 results
|
UPD784031GCA-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 46 | YES | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
UPD784031GC(A)-3B9
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, 2.70 MM HEIGHT, PLASTIC, QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
UPD784031GC(A)-3B9
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | QFP, | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | PRQP0080JG-A80 |