Filter Your Search
1 - 2 of 2 results
|
UPD78CP18GQ(A)-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 32768 | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | |||||
|
UPD78CP18GQ(A)-36
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 15 MHz | 8 | 8 | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | R-PQIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | PLASTIC, QUIP-64 | unknown | QIP | 64 | 8542.31.00.01 |