Filter Your Search
1 - 2 of 2 results
|
UPD78F0501MC(S)-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 6.1 mm | 9.95 mm | RENESAS ELECTRONICS CORP | LSSOP | SSOP, SSOP30,.3 | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
UPD78F0501MC(S)-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 |