Filter Your Search
1 - 2 of 2 results
|
UPD78F0513GA(T)-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 32768 | 1024 | UPD78K0 | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.8 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 48 | compliant | 8542.31.00.01 | |||||||||
|
UPD78F0513GA(T)-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e6 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NEC ELECTRONICS CORP | QFP | 48 | compliant | 8542.31.00.01 | LFQFP, |