Filter Your Search
1 - 2 of 2 results
|
UPD78F9210GR(R)-JJG-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | UPD78K0 | YES | CMOS | FLASH | 15.2 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | SSOP | 16 | PLSP0016JD | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||
|
UPD78F9210GR(R)-JJG-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | 16 | compliant | 8542.31.00.01 | SSOP, |