Filter Your Search
1 - 1 of 1 results
|
UPD78F9232MC(T)-5A4-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 256 | UPD78K0 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SSOP | 30 | compliant | 8542.31.00.01 | Renesas Electronics |