Filter Your Search
1 - 1 of 1 results
|
UPD78F9502MA(S)-CAC-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 128 | UPD78K0 | 8 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 12.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LSSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics |