Filter Your Search
1 - 10 of 26 results
|
UPJ1E222MHD
Nichicon Corporation
|
$0.7776 | Yes | Yes | Active | 2.2 mF | 25 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
UPJ1E222MHD6TN
Nichicon Corporation
|
$0.8361 | Yes | Yes | Active | 2.2 mF | 25 V | 1.84 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPJ1E222MHH6
Nichicon Corporation
|
Check for Price | No | Obsolete | 2.2 mF | 25 V | 1.84 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PJ | 1.65 mA | PJ | 0.18 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 12.5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UPJ1E222MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 2.36 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPJ1E222MHD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 25 V | 1.84 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) - Copper (Cu) | 7.5 mm | WIRE | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
UPJ1E222MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 25 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UPJ1E222MHH-TO
Nichicon Corporation
|
Check for Price | Obsolete | 2.2 mF | 25 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PJ | 1.65 mA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||
|
UPJ1E222MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 2.36 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPJ1E222MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 2.05 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPJ1E222MHH6TN
Nichicon Corporation
|
Check for Price | No | Obsolete | 2.2 mF | 25 V | 1.84 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PJ | 1.65 mA | 0.18 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |