Filter Your Search
1 - 4 of 4 results
|
UT54ACS10PQXH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 3 | 3 | NO | DIP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS10-PQXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | NO | DIP | NO | NAND GATE | CMOS | 100 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS10-PQXH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 3 | 3 | NO | DIP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS10-PQXH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 3 | 3 | NO | DIP | NO | AC | NAND GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |