Filter Your Search
1 - 10 of 180 results
|
5962F9657302VXC
Cobham PLC
|
Check for Price | Transferred | 23 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-XDFP-F20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.7686 mm | 7.493 mm | 12.192 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||
|
5962F9657303VXX
Cobham PLC
|
Check for Price | Obsolete | 4.5 V | 23 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.7686 mm | 7.493 mm | 12.192 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACTS245PVCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||
|
UT54ACTS245-PVCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACTS245-PCC
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||
|
UT54ACTS245-PQCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
5962F9657303QXA
Cobham PLC
|
Check for Price | Obsolete | 4.5 V | 23 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.7686 mm | 7.493 mm | 12.192 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACTS245-UQXH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||||||||||
|
5962R9657303VXA
Cobham PLC
|
Check for Price | Obsolete | 4.5 V | 23 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.7686 mm | 7.493 mm | 12.192 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
5962R9657303QXX
Cobham PLC
|
Check for Price | Obsolete | 4.5 V | 23 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.7686 mm | 7.493 mm | 12.192 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 |