Filter Your Search
1 - 8 of 8 results
|
UUJ1A102MNL1MS
Nichicon Corporation
|
$0.8060 | Yes | Yes | Obsolete | 1 mF | 10 V | 500 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 300 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | MATTE TIN | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUJ1A102MNQ1ZD
Nichicon Corporation
|
$0.8060 | Yes | Yes | Not Recommended | 1 mF | 10 V | 500 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
UUJ1A102MNR1ZD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 1 mF | 10 V | 500 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | Other Size Options Available, See Image | 500 µA | UJ | 0.22 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | FLAT | 12.5 mm | 21.5 mm | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | ||||||
|
UUJ1A102MNQMS
Nichicon Corporation
|
Check for Price | Not Recommended | 5454 | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2 | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||
|
UUJ1A102MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 500 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 300 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | MATTE TIN | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUJ1A102MNQ1MS
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1 mF | 10 V | 500 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 16 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | ||||||
|
UUJ1A102MNQZD
Nichicon Corporation
|
Check for Price | Not Recommended | 5454 | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2 | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||
|
UUJ1A102MNR1MS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 1 mF | 10 V | 500 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | Other Size Options Available, See Image | 300 µA | UJ | 0.22 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 12.5 mm | 21.5 mm | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 |