Filter Your Search
1 - 8 of 8 results
|
UUJ1C332MNQ1MS
Nichicon Corporation
|
$1.5103 | Yes | Yes | Not Recommended | 3.3 mF | 16 V | 1.15 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.584 mA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 18 mm | 21.5 mm | 19.1 mm | 19.1 mm | NICHICON CORP | , 7575 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUJ1C332MNL1MS
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 16 V | 1.15 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 1.584 mA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | MATTE TIN | FLAT | NICHICON CORP | , 7575 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUJ1C332MNR1ZD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 3.3 mF | 16 V | 1.15 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | Other Size Options Available, See Image | 2.212 mA | UJ | 0.22 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | FLAT | 12.5 mm | 21.5 mm | NICHICON CORP | , 7575 | unknown | EAR99 | 8532.22.00 | ||||||
|
UUJ1C332MNQ1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 mF | 16 V | 1.15 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.584 mA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 21.5 mm | 20.1 mm | 19.1 mm | NICHICON CORP | , 7575 | compliant | EAR99 | 8532.22.00 | ||||||||
|
UUJ1C332MNQMS
Nichicon Corporation
|
Check for Price | Not Recommended | 7575 | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2 | NICHICON CORP | , 7575 | unknown | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||
|
UUJ1C332MNR1MS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 3.3 mF | 16 V | 1.15 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | Other Size Options Available, See Image | 1.584 mA | UJ | 0.22 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 12.5 mm | 21.5 mm | NICHICON CORP | , 7575 | unknown | EAR99 | 8532.22.00 | ||||||
|
UUJ1C332MNQZD
Nichicon Corporation
|
Check for Price | Not Recommended | 7575 | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2 | NICHICON CORP | , 7575 | unknown | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||
|
UUJ1C332MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 16 V | 1.15 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 1.584 mA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | MATTE TIN | FLAT | NICHICON CORP | , 7575 | unknown | EAR99 | 8532.22.00 |