Filter Your Search
1 - 9 of 9 results
|
UUX1C101MCL6GS
Nichicon Corporation
|
$0.1030 | Yes | Yes | Active | 100 µF | 16 V | 111 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UUX1C101MNL1GS
Nichicon Corporation
|
$0.1623 | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | ||||
|
UUX1C101MNR1GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 100 µF | 16 V | 148 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 48 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUX1C101M1NRGS
Nichicon Corporation
|
Check for Price | Obsolete | 100 µF | 16 V | 148 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 48 µA | 0.16 | e0 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | NICHICON CORP | , 3333 | unknown | |||||||||||||||
|
UUX1C101MNL6GS
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | TIN BISMUTH | FLAT | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UUX1C101MCL1GS
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 148 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | TIN BISMUTH | FLAT | 10 mm | 10 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | |||||||
|
UUX1C101MNT1GS
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 16 V | 148 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 10 mm | 10 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UUX1C101MNR6GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 100 µF | 16 V | 111 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 48 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 2626 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUX1C101MCR6GS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 100 µF | 16 V | 111 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UX | 48 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 2626 | unknown | EAR99 | 8532.22.00 |