Filter Your Search
1 - 3 of 3 results
|
UVC18ZHN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 20 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 30 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | MTRONPTI | compliant | |||||||
|
UVC18ZHN800.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 800 MHz | 800 MHz | 3.3 V | 60 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 | |||||||||||||
|
UVC18ZHN0.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 750 kHz | 800 MHz | 3.3 V | 30 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 |