Filter Your Search
1 - 5 of 5 results
|
UVVJ60B5LNFREQ
MtronPTI
|
Check for Price | Yes | Active | 25 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 1 ns | NO | 80 ppm | 15 % | 800 MHz | 750 kHz | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||
|
UVVJ60B5LN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | |||||||||||||||||||||||||||
|
UVVJ60B5LN0.75MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 750 kHz | 25 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 1 ns | NO | 80 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||
|
UVVJ60B5LN800.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 800 MHz | 25 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 1 ns | NO | 80 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | compliant | Clock | ||||
|
UVVJ60B5LN0.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | compliant |