Filter Your Search
1 - 10 of 204 results
|
V1000LA80AP
Littelfuse Inc
|
$1.3413 | Yes | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 1 kV | 220 J | THROUGH HOLE MOUNT | NO | 1.2 kV | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V1000LC80CP
Littelfuse Inc
|
$1.6900 | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 1 kV | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC42201-006 | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 14 mm | 14 mm | 14 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||
|
V1000LA80CPX10
Littelfuse Inc
|
$1.7400 | Active | VARISTOR | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
V1000LA80CP
Littelfuse Inc
|
$1.8600 | Yes | Active | METAL OXIDE FILM | VARISTOR | 1 kV | 260 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | RADIAL | WIRE | 20 mm | 17 mm | 14 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||||||
|
V1000LA160BPX10
Littelfuse Inc
|
$2.0100 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 1 kV | 360 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 1.2 kV | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V1000LA160CP
Littelfuse Inc
|
$2.2000 | Yes | Active | METAL OXIDE FILM | VARISTOR | 1 kV | 530 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | RADIAL | WIRE | 28 mm | 23 mm | 14 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||||||
|
V1000LC160CP
Littelfuse Inc
|
$2.2000 | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 1 kV | 530 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC42201-006 | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 20 mm | 20 mm | 14 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||
|
V1000LC160CPX10
Littelfuse Inc
|
$2.2000 | Yes | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
V1000LA160CPX10
Littelfuse Inc
|
$2.2000 | Yes | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | |||||||||||||||||||||||||||||
|
V1000LA160BPX1347
Littelfuse Inc
|
$2.3850 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 1 kV | 360 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 1.2 kV | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial |