Filter Your Search
1 - 8 of 8 results
|
V130LT10CP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 130 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | 14 mm | 14 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V130LT10CX2855
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||||
|
V130LT10C
Harris Semiconductor
|
Check for Price | No | Transferred | METAL OXIDE FILM | VARISTOR | C3 | 130 V | 45 J | THROUGH HOLE MOUNT | NO | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||||||||
|
V130LT10CPX10
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V130LT10C
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | C3 | 130 V | 45 J | THROUGH HOLE MOUNT | NO | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||
|
V130LT10CPX1347
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V130LT10CPX2855
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V130LT10C
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | 228 V | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial |