Filter Your Search
1 - 10 of 97 results
|
V23026A1005B201
TE Connectivity
|
$1.0000 | Yes | Obsolete | 9 V | 70 mW | 1.165 kΩ | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 6.75 V | 900 mV | 9 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 3.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
V23026B1103B201
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 150 mW | 1.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 10 mA | 11.25 V | 1.5 V | 15 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 1 ms | 1 ms | 2 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TUBE | 1 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.6 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||
|
V23026E1105B201
TE Connectivity
|
$1.0000 | Yes | Obsolete | 9 V | 68 mW | 1.2 kΩ | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 6.75 V | 6.75 V | 9 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 1500 Vrms | 500 Vrms | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | 6 | TR | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.8 mm | 8 mm | 13.4 mm | 13.4mm x 7.75mm x 8mm | 2 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
V23026A1001B201
TE Connectivity
|
$3.6375 | Yes | Obsolete | 5 V | 68 mW | 370 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 14 mA | 3.75 V | 500 mV | 5 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 1500 Vrms | 500 Vrms | Random | -1.9 dB | -18 dB | 2 ms | 400 µs | 2.4 ms | 1.75 | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | GOLD RHODIUM | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 0.003500127000254001 inch | 2 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||
|
V23026A1004B201
TE Connectivity
|
$4.5001 | Yes | Obsolete | 24 V | 128 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 5 mA | 18 V | 2.4 V | 24 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 1500 Vrms | 500 Vrms | Random | -0.12 dB | -30 dB | 5 ms | 5 ms | 2.4 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | GOLD RHODIUM | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 0.003500127000254001 inch | 2 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||
|
V23026A1002B201
TE Connectivity
|
$6.8931 | Yes | Obsolete | 12 V | 34 mW | 2.25 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 5 mA | 9 V | 1.2 V | 12 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 1500 Vrms | 500 Vrms | Random | -0.12 dB | -30 dB | 5 ms | 5 ms | 2.4 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | GOLD RHODIUM | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 0.003500127000254001 inch | 2 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||
|
V23026C1055B201
TE Connectivity
|
$8.4500 | Yes | Yes | Obsolete | 37 mW | 61 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 4 mA | 1.125 V | 150 mV | 1.5 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 1 ms | 1 ms | 2 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TUBE | 1 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.6 mm | 6.9 mm | 13 mm | 13mm X 7.6mm X 6.9mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||
|
V23026C1054B201
TE Connectivity
|
$8.9750 | Yes | Obsolete | 853 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 5 mA | 18 V | -18 V | 12 V | 24 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 2 FORM A | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||||
|
V23026F1052B201
TE Connectivity
|
$9.0700 | Yes | Obsolete | 144 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 3 mA | 9 V | -9 V | 24 V | 12 V | 1A@150VAC | 1A@125VDC | -0.12 dB | 1000 GΩ | -30 dB | 5 ms | 5 ms | 2 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.8 mm | 8 mm | 13.4 mm | 13.4mm x 7.75mm x 8mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||
|
V23026B1105B201
TE Connectivity
|
$9.0700 | Yes | Obsolete | 9 V | 68 mW | 1.2 kΩ | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 6.75 V | 6.75 V | 9 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 3.5 inch | TE CONNECTIVITY LTD | compliant |