Filter Your Search
1 - 1 of 1 results
|
V23050-A1024-A533
TE Connectivity
|
Check for Price | Yes | Active | 24 V | 1.2 W | 480 Ω | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 50 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 3 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |