Filter Your Search
1 - 1 of 1 results
|
V23162B721F104
TE Connectivity
|
Check for Price | Yes | Obsolete | 647 mW | 890 Ω | 5 A | 125 V | 150 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 250 V | 250 V | 1500 Vrms | 1000 Vrms | -40 °C | 70 °C | SILVER | SOCKET MOUNT | BOX | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 19 X 30 X 30 | 35 g | TE CONNECTIVITY LTD | compliant |