Filter Your Search
1 - 1 of 1 results
|
V23234-A1001-X036
TE Connectivity
|
$7.3509 | Active | 12 V | 85 Ω | 12 V | 50 A | 250000 Cycle(s) | SPDT | DC | 8 V | 1.5 V | 50A@12VDC | Random | 10 ms | 10 ms | -40 °C | 125 °C | DC | Silver Alloy | 5 | 1 FORM C | QUICK CONNECT | 28.5 mm | 26 mm | 28.5 mm | 28.5mm x 28.5mm x 26mm | 0.011000762001524004 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 | TE Connectivity |