Filter Your Search
1 - 2 of 2 results
|
V602649A
Kratos Defense & Security Solutions Inc
|
Check for Price | Obsolete | 100 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 3 MHz/V | 5.2 GHz | 2.6 GHz | 10 dBm | -95 dBc/Hz | 2.5 dB | 150 mA | 15.5 V | 14.5 V | 85 °C | -54 °C | CHASSIS MOUNT | NO | 45.5mm x 27.9mm x 11.4mm | HERLEY INDUSTRIES INC | unknown | ||
|
V602649A
Herley New York
|
Check for Price | Obsolete | 100 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 3 MHz/V | 5.2 GHz | 2.6 GHz | 10 dBm | -95 dBc/Hz | 2.5 dB | 150 mA | 15.5 V | 14.5 V | 85 °C | -54 °C | CHASSIS MOUNT | NO | 45.5mm x 27.9mm x 11.4mm | HERLEY INDUSTRIES INC | unknown |