Filter Your Search
1 - 2 of 2 results
|
V602ME07
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 4.5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.75 V | 250 mV | 99 MHz/V | 1.67 GHz | 1.44 GHz | 4 dBm | -101 dBc/Hz | 2 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant | |||
|
V602ME07-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 4.5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.75 V | 250 mV | 99 MHz/V | 1.67 GHz | 1.44 GHz | 5 dBm | -97 dBc/Hz | 17 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |