Filter Your Search
1 - 2 of 2 results
|
V630ME15-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 48 MHz/V | 2.36 GHz | 2.165 GHz | 8.5 dBm | -97 dBc/Hz | 29 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | ||
|
V630ME15
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 56 MHz/V | 2.36 GHz | 2.165 GHz | 5 dBm | -99 dBc/Hz | 80 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |